
BY253 | |
|---|---|
DigiKey Part Number | 4878-BY253CT-ND - Cut Tape (CT) 4878-BY253TB-ND |
Manufacturer | |
Manufacturer Product Number | BY253 |
Description | DIODE STANDARD 600V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 100 | 2,42920 Kč | 242,92 Kč |
| 500 | 1,79220 Kč | 896,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 0,85042 Kč | 1 445,71 Kč |
| 3 400 | 0,82095 Kč | 2 791,23 Kč |
| 5 100 | 0,81232 Kč | 4 142,83 Kč |
| 8 500 | 0,80765 Kč | 6 865,02 Kč |
| 11 900 | 0,79500 Kč | 9 460,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |









.jpg)