
BCR22PN-AQ | |
|---|---|
DigiKey Part Number | 4878-BCR22PN-AQCT-ND - Cut Tape (CT) 4878-BCR22PN-AQDKR-ND - Digi-Reel® 4878-BCR22PN-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BCR22PN-AQ |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 60V 100mA 170MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BCR22PN-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 170MHz | |
Power - Max | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,43640 Kč | 35,91 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 250 | 1,10112 Kč | 275,28 Kč |
| 500 | 1,03604 Kč | 518,02 Kč |
| 1 000 | 0,98250 Kč | 982,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35101 Kč | 4 053,03 Kč |
| 6 000 | 1,21491 Kč | 7 289,46 Kč |
| 9 000 | 1,14549 Kč | 10 309,41 Kč |
| 15 000 | 1,06741 Kč | 16 011,15 Kč |
| 21 000 | 1,02116 Kč | 21 444,36 Kč |
| 30 000 | 0,97618 Kč | 29 285,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


