Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 60V 100mA 170MHz 250mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR08PN

DigiKey Part Number
4878-BCR08PNTR-ND - Tape & Reel (TR)
4878-BCR08PNCT-ND - Cut Tape (CT)
4878-BCR08PNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR08PN
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 60V 100mA 170MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BCR08PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Diotec Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
170MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased
Power - Max
250mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60V
Package / Case
6-VSSOP, SC-88, SOT-363
Resistor - Base (R1)
2.2kOhms
Supplier Device Package
SOT-363
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
103,92100 Kč39,21 Kč
1002,44840 Kč244,84 Kč
5001,80526 Kč902,63 Kč
1 0001,59670 Kč1 596,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33072 Kč3 992,16 Kč
6 0001,19652 Kč7 179,12 Kč
9 0001,12805 Kč10 152,45 Kč
15 0001,05105 Kč15 765,75 Kč
21 0001,00543 Kč21 114,03 Kč
30 0000,96108 Kč28 832,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč