
BCP56-10 | |
|---|---|
DigiKey Part Number | 4878-BCP56-10-ND |
Manufacturer | |
Manufacturer Product Number | BCP56-10 |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-10 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Bulk | Power - Max 1.3 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-10-AQ | Diotec Semiconductor | 3 840 | 4878-BCP56-10-AQ-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 500 | 3,24462 Kč | 1 622,31 Kč |
| 1 000 | 2,89541 Kč | 2 895,41 Kč |
| 4 000 | 2,35372 Kč | 9 414,88 Kč |
| 8 000 | 2,14524 Kč | 17 161,92 Kč |
| 12 000 | 2,03899 Kč | 24 467,88 Kč |
| 52 000 | 1,73337 Kč | 90 135,24 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

