
BC858C | |
|---|---|
DigiKey Part Number | 4878-BC858CTR-ND - Tape & Reel (TR) 4878-BC858CCT-ND - Cut Tape (CT) 4878-BC858CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858C |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC858C Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC859C | Diotec Semiconductor | 4 007 | 4878-BC859CCT-ND | 2,50000 Kč | Parametric Equivalent |
| BC858A RFG | Taiwan Semiconductor Corporation | 8 978 | 1801-BC858ARFGCT-ND | 3,75000 Kč | Similar |
| BC858ALT1G | onsemi | 33 914 | BC858ALT1GOSCT-ND | 2,50000 Kč | Similar |
| BC858B RFG | Taiwan Semiconductor Corporation | 8 970 | 1801-BC858BRFGCT-ND | 3,75000 Kč | Similar |
| BC858C RFG | Taiwan Semiconductor Corporation | 8 900 | 1801-BC858CRFGCT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 100 | 0,90720 Kč | 90,72 Kč |
| 500 | 0,65236 Kč | 326,18 Kč |
| 1 000 | 0,56956 Kč | 569,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46348 Kč | 1 390,44 Kč |
| 6 000 | 0,40974 Kč | 2 458,44 Kč |
| 9 000 | 0,38230 Kč | 3 440,70 Kč |
| 15 000 | 0,35140 Kč | 5 271,00 Kč |
| 21 000 | 0,33306 Kč | 6 994,26 Kč |
| 30 000 | 0,31522 Kč | 9 456,60 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


