
BC850C-AQ | |
|---|---|
DigiKey Part Number | 4878-BC850C-AQTR-ND - Tape & Reel (TR) 4878-BC850C-AQCT-ND - Cut Tape (CT) 4878-BC850C-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850C-AQ |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC850C-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847C | Diotec Semiconductor | 101 822 | 4878-BC847CCT-ND | 2,52000 Kč | Parametric Equivalent |
| BC847C-AQ | Diotec Semiconductor | 2 558 | 4878-BC847C-AQCT-ND | 2,09000 Kč | Parametric Equivalent |
| BC850C | Diotec Semiconductor | 1 123 | 4878-BC850CCT-ND | 2,52000 Kč | Parametric Equivalent |
| BC847A RFG | Taiwan Semiconductor Corporation | 4 977 | 1801-BC847ARFGCT-ND | 3,57000 Kč | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4 118 | BC847BRFGCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 100 | 1,10740 Kč | 110,74 Kč |
| 500 | 0,79960 Kč | 399,80 Kč |
| 1 000 | 0,69970 Kč | 699,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54322 Kč | 1 629,66 Kč |
| 6 000 | 0,48176 Kč | 2 890,56 Kč |
| 9 000 | 0,45036 Kč | 4 053,24 Kč |
| 15 000 | 0,41503 Kč | 6 225,45 Kč |
| 21 000 | 0,39408 Kč | 8 275,68 Kč |
| 30 000 | 0,37369 Kč | 11 210,70 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

