Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 100MHz 250mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847PN-AQ

DigiKey Part Number
4878-BC847PN-AQ-ND
Manufacturer
Manufacturer Product Number
BC847PN-AQ
Description
TRANS NPN/PNP 45V 100MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 100MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC847PN-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Diotec Semiconductor
Power - Max
250mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP Complementary
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 988
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,54900 Kč35,49 Kč
1002,21110 Kč221,11 Kč
5001,62524 Kč812,62 Kč
1 0001,43500 Kč1 435,00 Kč
3 0001,19262 Kč3 577,86 Kč
6 0001,07020 Kč6 421,20 Kč
12 0000,96710 Kč11 605,20 Kč
51 0000,80149 Kč40 875,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč