Bipolar (BJT) Transistor NPN 50 V 100 mA 300MHz 200 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847B-C

DigiKey Part Number
4878-BC847B-CTR-ND - Tape & Reel (TR)
4878-BC847B-CCT-ND - Cut Tape (CT)
4878-BC847B-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847B-C
Description
TRANS NPN 50V 0.1A SOT23-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 300MHz 200 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC847B-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 200µA, 5V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
1000,82730 Kč82,73 Kč
5000,59424 Kč297,12 Kč
1 0000,51865 Kč518,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42164 Kč1 264,92 Kč
6 0000,37254 Kč2 235,24 Kč
9 0000,34745 Kč3 127,05 Kč
15 0000,31918 Kč4 787,70 Kč
21 0000,30242 Kč6 350,82 Kč
30 0000,28611 Kč8 583,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč