
BC846C-AQ | |
|---|---|
DigiKey Part Number | 4878-BC846C-AQCT-ND - Cut Tape (CT) 4878-BC846C-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC846C-AQ |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846C-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Cut Tape (CT) Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A RFG | Taiwan Semiconductor Corporation | 10 260 | 1801-BC846ARFGCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,53760 Kč | 13,44 Kč |
| 100 | 0,44100 Kč | 44,10 Kč |
| 250 | 0,39644 Kč | 99,11 Kč |
| 500 | 0,36914 Kč | 184,57 Kč |
| 1 000 | 0,34710 Kč | 347,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57584 Kč | 1 727,52 Kč |
| 6 000 | 0,51067 Kč | 3 064,02 Kč |
| 9 000 | 0,47738 Kč | 4 296,42 Kč |
| 15 000 | 0,43994 Kč | 6 599,10 Kč |
| 21 000 | 0,41772 Kč | 8 772,12 Kč |
| 30 000 | 0,39612 Kč | 11 883,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

