Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC846BW-AQ | |
|---|---|
DigiKey Part Number | 4878-BC846BW-AQTR-ND - Tape & Reel (TR) 4878-BC846BW-AQCT-ND - Cut Tape (CT) 4878-BC846BW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW-AQ |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BW-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 1,10090 Kč | 110,09 Kč |
| 500 | 0,79654 Kč | 398,27 Kč |
| 1 000 | 0,69739 Kč | 697,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57060 Kč | 1 711,80 Kč |
| 6 000 | 0,50639 Kč | 3 038,34 Kč |
| 9 000 | 0,47360 Kč | 4 262,40 Kč |
| 15 000 | 0,43669 Kč | 6 550,35 Kč |
| 21 000 | 0,41482 Kč | 8 711,22 Kč |
| 30 000 | 0,39353 Kč | 11 805,90 Kč |
| 75 000 | 0,34676 Kč | 26 007,00 Kč |
| 150 000 | 0,31784 Kč | 47 676,00 Kč |
| 300 000 | 0,29351 Kč | 88 053,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |







