
BC817K-40 | |
|---|---|
DigiKey Part Number | 4878-BC817K-40TR-ND - Tape & Reel (TR) 4878-BC817K-40CT-ND - Cut Tape (CT) 4878-BC817K-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-40 |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817K-40 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817K25WH6433XTMA1 | Infineon Technologies | 10 000 | 448-BC817K25WH6433XTMA1TR-ND | 1,45989 Kč | Upgrade |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 523 | 1801-BC817-16RFGCT-ND | 4,80000 Kč | Similar |
| MMBT100 | onsemi | 219 910 | MMBT100CT-ND | 5,84000 Kč | Similar |
| BC817K40E6433HTMA1 | Infineon Technologies | 47 | BC817K40E6433HTMA1CT-ND | 8,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 100 | 1,42650 Kč | 142,65 Kč |
| 500 | 1,03694 Kč | 518,47 Kč |
| 1 000 | 0,91013 Kč | 910,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74830 Kč | 2 244,90 Kč |
| 6 000 | 0,66644 Kč | 3 998,64 Kč |
| 9 000 | 0,62462 Kč | 5 621,58 Kč |
| 15 000 | 0,57760 Kč | 8 664,00 Kč |
| 21 000 | 0,54972 Kč | 11 544,12 Kč |
| 30 000 | 0,52260 Kč | 15 678,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

