sot-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817K-25

DigiKey Part Number
4878-BC817K-25-ND
Manufacturer
Manufacturer Product Number
BC817K-25
Description
TRANS NPN 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC817K-25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
500 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,21000 Kč22,10 Kč
1001,35980 Kč135,98 Kč
5000,98724 Kč493,62 Kč
1 0000,86663 Kč866,63 Kč
3 0000,71254 Kč2 137,62 Kč
6 0000,63455 Kč3 807,30 Kč
12 0000,56886 Kč6 826,32 Kč
51 0000,46320 Kč23 623,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč