
BC817K-16 | |
|---|---|
DigiKey Part Number | 4878-BC817K-16TR-ND - Tape & Reel (TR) 4878-BC817K-16CT-ND - Cut Tape (CT) 4878-BC817K-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-16 |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817K-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 100 | 1,35980 Kč | 135,98 Kč |
| 500 | 0,98724 Kč | 493,62 Kč |
| 1 000 | 0,86663 Kč | 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71254 Kč | 2 137,62 Kč |
| 6 000 | 0,63455 Kč | 3 807,30 Kč |
| 9 000 | 0,59476 Kč | 5 352,84 Kč |
| 15 000 | 0,54998 Kč | 8 249,70 Kč |
| 21 000 | 0,52344 Kč | 10 992,24 Kč |
| 30 000 | 0,49762 Kč | 14 928,60 Kč |
| 75 000 | 0,44089 Kč | 33 066,75 Kč |
| 150 000 | 0,40583 Kč | 60 874,50 Kč |
| 300 000 | 0,37634 Kč | 112 902,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


