Similar
Similar
Similar

BC817-25-AQ | |
|---|---|
DigiKey Part Number | 4878-BC817-25-AQTR-ND - Tape & Reel (TR) 4878-BC817-25-AQCT-ND - Cut Tape (CT) 4878-BC817-25-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25-AQ |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,27880 Kč | 127,88 Kč |
| 500 | 0,92728 Kč | 463,64 Kč |
| 1 000 | 0,81262 Kč | 812,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66620 Kč | 1 998,60 Kč |
| 6 000 | 0,59218 Kč | 3 553,08 Kč |
| 9 000 | 0,55435 Kč | 4 989,15 Kč |
| 15 000 | 0,51181 Kč | 7 677,15 Kč |
| 21 000 | 0,48658 Kč | 10 218,18 Kč |
| 30 000 | 0,46204 Kč | 13 861,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



