
BC328-40 | |
|---|---|
DigiKey Part Number | 4878-BC328-40CT-ND - Cut Tape (CT) 4878-BC328-40TB-ND |
Manufacturer | |
Manufacturer Product Number | BC328-40 |
Description | TRANS PNP 25V 0.8A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC328-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,16800 Kč | 21,68 Kč |
| 100 | 1,33670 Kč | 133,67 Kč |
| 500 | 0,97124 Kč | 485,62 Kč |
| 1 000 | 0,85210 Kč | 852,10 Kč |
| 2 000 | 0,75170 Kč | 1 503,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66687 Kč | 2 667,48 Kč |
| 8 000 | 0,59529 Kč | 4 762,32 Kč |
| 12 000 | 0,55879 Kč | 6 705,48 Kč |
| 20 000 | 0,51770 Kč | 10 354,00 Kč |
| 28 000 | 0,49336 Kč | 13 814,08 Kč |
| 40 000 | 0,46968 Kč | 18 787,20 Kč |
| 100 000 | 0,41767 Kč | 41 767,00 Kč |
| 200 000 | 0,38551 Kč | 77 102,00 Kč |
| 400 000 | 0,35848 Kč | 143 392,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


