New at DigiKey
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99WR13

DigiKey Part Number
4878-BAV99WR13TR-ND - Tape & Reel (TR)
4878-BAV99WR13CT-ND - Cut Tape (CT)
4878-BAV99WR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99WR13
Description
SMALL SIGNAL DIODE, SOT-323, 85V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
Diotec Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
150mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV70WShenzhen Slkormicro Semicon Co., Ltd.2 6025399-BAV70WCT-ND2,09000 KčParametric Equivalent
BAV99WGood-Ark Semiconductor12 6194786-BAV99WCT-ND2,92000 KčParametric Equivalent
BAV99WShenzhen Slkormicro Semicon Co., Ltd.16 0015399-BAV99WCT-ND2,09000 KčParametric Equivalent
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41052 Kč4 105,20 Kč
20 0000,36771 Kč7 354,20 Kč
30 0000,34587 Kč10 376,10 Kč
50 0000,32131 Kč16 065,50 Kč
70 0000,30676 Kč21 473,20 Kč
100 0000,29260 Kč29 260,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,60600 Kč16,06 Kč
1000,98020 Kč98,02 Kč
5000,70742 Kč353,71 Kč
1 0000,61837 Kč618,37 Kč
2 0000,54308 Kč1 086,16 Kč
5 0000,46128 Kč2 306,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,73100 Kč17,31 Kč
1001,05950 Kč105,95 Kč
5000,76372 Kč381,86 Kč
1 0000,66779 Kč667,79 Kč
2 0000,58656 Kč1 173,12 Kč
5 0000,49820 Kč2 491,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč