
BAS316WS | |
|---|---|
DigiKey Part Number | 4878-BAS316WSTR-ND - Tape & Reel (TR) 4878-BAS316WSCT-ND - Cut Tape (CT) 4878-BAS316WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316WS |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316WS Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS316_R1_00001 | Panjit International Inc. | 704 | 3757-BAS316_R1_00001CT-ND | 30,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16120 Kč | 116,12 Kč |
| 500 | 0,83950 Kč | 419,75 Kč |
| 1 000 | 0,73472 Kč | 734,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60075 Kč | 1 802,25 Kč |
| 6 000 | 0,53297 Kč | 3 197,82 Kč |
| 9 000 | 0,49833 Kč | 4 484,97 Kč |
| 15 000 | 0,45938 Kč | 6 890,70 Kč |
| 21 000 | 0,43628 Kč | 9 161,88 Kč |
| 30 000 | 0,41380 Kč | 12 414,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






