
BAS16DW | |
|---|---|
DigiKey Part Number | 4878-BAS16DWCT-ND - Cut Tape (CT) 4878-BAS16DWDKR-ND - Digi-Reel® 4878-BAS16DWTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS16DW |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16DW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 100 | 0,83570 Kč | 83,57 Kč |
| 250 | 0,75676 Kč | 189,19 Kč |
| 500 | 0,70932 Kč | 354,66 Kč |
| 1 000 | 0,67026 Kč | 670,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00377 Kč | 3 011,31 Kč |
| 6 000 | 0,89788 Kč | 5 387,28 Kč |
| 9 000 | 0,84384 Kč | 7 594,56 Kč |
| 15 000 | 0,78303 Kč | 11 745,45 Kč |
| 21 000 | 0,74700 Kč | 15 687,00 Kč |
| 30 000 | 0,71196 Kč | 21 358,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

