Diode Array 3 Independent 75 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16DW-AQ

DigiKey Part Number
4878-BAS16DW-AQCT-ND - Cut Tape (CT)
4878-BAS16DW-AQTR-ND
Manufacturer
Manufacturer Product Number
BAS16DW-AQ
Description
DIODE ARRAY GP 75V 150MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 75 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS16DW-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
3 Independent
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
6-VSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
150mA
Supplier Device Package
SOT-363
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16DWDiotec Semiconductor3 0004878-BAS16DWCT-ND2,10000 KčParametric Equivalent
In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,17600 Kč29,40 Kč
1000,98690 Kč98,69 Kč
2500,89536 Kč223,84 Kč
5000,84076 Kč420,38 Kč
1 0000,79582 Kč795,82 Kč
Bulk
QuantityUnit PriceExt Price
3 0001,15629 Kč3 468,87 Kč
6 0001,03671 Kč6 220,26 Kč
9 0000,97571 Kč8 781,39 Kč
15 0000,90711 Kč13 606,65 Kč
21 0000,86646 Kč18 195,66 Kč
30 0000,82692 Kč24 807,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč