
BAS16DW-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS16DW-AQCT-ND - Cut Tape (CT) 4878-BAS16DW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS16DW-AQ |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16DW-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16DW | Diotec Semiconductor | 3 000 | 4878-BAS16DWCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 250 | 0,89536 Kč | 223,84 Kč |
| 500 | 0,84076 Kč | 420,38 Kč |
| 1 000 | 0,79582 Kč | 795,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15629 Kč | 3 468,87 Kč |
| 6 000 | 1,03671 Kč | 6 220,26 Kč |
| 9 000 | 0,97571 Kč | 8 781,39 Kč |
| 15 000 | 0,90711 Kč | 13 606,65 Kč |
| 21 000 | 0,86646 Kč | 18 195,66 Kč |
| 30 000 | 0,82692 Kč | 24 807,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

