
B80D | |
|---|---|
DigiKey Part Number | 4878-B80D-ND |
Manufacturer | |
Manufacturer Product Number | B80D |
Description | BRIDGE RECT 1PHASE 160V 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 160 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 160 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 50 | 6,12980 Kč | 306,49 Kč |
| 100 | 5,38880 Kč | 538,88 Kč |
| 500 | 4,08202 Kč | 2 041,01 Kč |
| 1 000 | 3,66017 Kč | 3 660,17 Kč |
| 2 000 | 3,30485 Kč | 6 609,70 Kč |
| 5 000 | 2,91997 Kč | 14 599,85 Kč |
| 10 000 | 2,68200 Kč | 26 820,00 Kč |
| 50 000 | 2,29445 Kč | 114 722,50 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |









