
B500S2A-SLIM | |
|---|---|
DigiKey Part Number | 4878-B500S2A-SLIMTR-ND - Tape & Reel (TR) 4878-B500S2A-SLIMCT-ND - Cut Tape (CT) 4878-B500S2A-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B500S2A-SLIM |
Description | BRIDGE RECT 1P 1KV 2.3A 4-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B500S2A-SLIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2.3 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,47100 Kč | 64,71 Kč |
| 100 | 4,10290 Kč | 410,29 Kč |
| 500 | 3,83746 Kč | 1 918,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,87809 Kč | 2 817,14 Kč |
| 3 000 | 1,78328 Kč | 5 349,84 Kč |
| 4 500 | 1,77410 Kč | 7 983,45 Kč |
| 7 500 | 1,76363 Kč | 13 227,23 Kč |
| 10 500 | 1,66010 Kč | 17 431,05 Kč |
| 15 000 | 1,65420 Kč | 24 813,00 Kč |
| 37 500 | 1,64097 Kč | 61 536,38 Kč |
| 75 000 | 1,60206 Kč | 120 154,50 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

