Bridge Rectifier Single Phase Standard 250 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B125R

DigiKey Part Number
4878-B125R-ND
Manufacturer
Manufacturer Product Number
B125R
Description
BRIDGE RECT 1PHASE 250V 2A WOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 250 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
B125R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
250 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 250 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 028
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,85300 Kč78,53 Kč
1005,01850 Kč501,85 Kč
5003,79224 Kč1 896,12 Kč
1 0003,39622 Kč3 396,22 Kč
2 0003,06267 Kč6 125,34 Kč
5 0002,70135 Kč13 506,75 Kč
10 0002,47787 Kč24 778,70 Kč
50 0002,08930 Kč104 465,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč