
B125C7000A | |
|---|---|
DigiKey Part Number | 4878-B125C7000A-ND |
Manufacturer | |
Manufacturer Product Number | B125C7000A |
Description | BRIDGE RECT 1P 250V 4.8A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B125C7000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 250 V | |
Current - Average Rectified (Io) | 4.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 250 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 36,66900 Kč | 366,69 Kč |
| 100 | 25,18840 Kč | 2 518,84 Kč |
| 500 | 20,27662 Kč | 10 138,31 Kč |
| 1 000 | 18,69808 Kč | 18 698,08 Kč |
| 2 000 | 17,37078 Kč | 34 741,56 Kč |
| 5 000 | 16,68213 Kč | 83 410,65 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |











