Diode 1600 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2000

DigiKey Part Number
4878-AM2000TR-ND - Tape & Reel (TR)
4878-AM2000CT-ND - Cut Tape (CT)
4878-AM2000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2000
Description
DIODE AVALANCHE 1600V 1A DO213AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
AM2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,07300 Kč50,73 Kč
1003,19750 Kč319,75 Kč
5002,37950 Kč1 189,75 Kč
1 0002,11510 Kč2 115,10 Kč
2 0001,89198 Kč3 783,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,65015 Kč8 250,75 Kč
10 0001,50047 Kč15 004,70 Kč
15 0001,42416 Kč21 362,40 Kč
25 0001,33840 Kč33 460,00 Kč
35 0001,28760 Kč45 066,00 Kč
50 0001,23823 Kč61 911,50 Kč
125 0001,14196 Kč142 745,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč