
ABS20K | |
|---|---|
DigiKey Part Number | 4878-ABS20K-ND |
Manufacturer | |
Manufacturer Product Number | ABS20K |
Description | BRIDGE RECT 1PHASE 800V 2A ABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46676 Kč | 7 333,80 Kč |
| Unit Price without VAT: | 1,46676 Kč |
|---|---|
| Unit Price with VAT: | 1,77478 Kč |


