
6.6SM8Z36A-AQ | |
|---|---|
DigiKey Part Number | 4878-6.6SM8Z36A-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 6.6SM8Z36A-AQ |
Description | TVS DIODE 36VWM 58.1VC DO-218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | 6.6SM8Z36A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 114A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,36000 Kč | 69,36 Kč |
| 10 | 45,13900 Kč | 451,39 Kč |
| 100 | 31,38460 Kč | 3 138,46 Kč |
| 750 | 24,36193 Kč | 18 271,45 Kč |
| 1 500 | 22,65610 Kč | 33 984,15 Kč |
| 2 250 | 21,97047 Kč | 49 433,56 Kč |
| Unit Price without VAT: | 69,36000 Kč |
|---|---|
| Unit Price with VAT: | 83,92560 Kč |

