53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.6SM8Z33A-AQ

DigiKey Part Number
4878-6.6SM8Z33A-AQTR-ND - Tape & Reel (TR)
4878-6.6SM8Z33A-AQCT-ND - Cut Tape (CT)
4878-6.6SM8Z33A-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.6SM8Z33A-AQ
Description
TVS DIODE 33VWM 53.3VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
EDA/CAD Models
6.6SM8Z33A-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1049,13500 Kč491,35 Kč
10034,16790 Kč3 416,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75026,52328 Kč19 892,46 Kč
1 50024,66593 Kč36 998,89 Kč
2 25023,71990 Kč53 369,78 Kč
3 75022,65740 Kč84 965,25 Kč
5 25022,14765 Kč116 275,16 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč