
6.6SM8Z33A-AQ | |
|---|---|
DigiKey Part Number | 4878-6.6SM8Z33A-AQTR-ND - Tape & Reel (TR) 4878-6.6SM8Z33A-AQCT-ND - Cut Tape (CT) 4878-6.6SM8Z33A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.6SM8Z33A-AQ |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | 6.6SM8Z33A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 100 | 34,16790 Kč | 3 416,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 26,52328 Kč | 19 892,46 Kč |
| 1 500 | 24,66593 Kč | 36 998,89 Kč |
| 2 250 | 23,71990 Kč | 53 369,78 Kč |
| 3 750 | 22,65740 Kč | 84 965,25 Kč |
| 5 250 | 22,14765 Kč | 116 275,16 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

