
5KP33CA | |
|---|---|
DigiKey Part Number | 4878-5KP33CACT-ND - Cut Tape (CT) 4878-5KP33CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP33CA |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 94A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP33CA Models |
Category | Current - Peak Pulse (10/1000µs) 94A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 100 | 15,51750 Kč | 1 551,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,30364 Kč | 5 651,82 Kč |
| 1 000 | 10,31779 Kč | 10 317,79 Kč |
| 1 500 | 10,13111 Kč | 15 196,66 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


