42.1V Clamp 119A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP26CA

DigiKey Part Number
4878-5KP26CACT-ND - Cut Tape (CT)
4878-5KP26CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP26CA
Description
TVS DIODE 26VWM 42.1VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP26CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
119A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
26V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,22400 Kč232,24 Kč
10015,51750 Kč1 551,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50012,20824 Kč6 104,12 Kč
1 00011,14322 Kč11 143,22 Kč
1 50010,60035 Kč15 900,53 Kč
2 5009,99034 Kč24 975,85 Kč
3 5009,62914 Kč33 701,99 Kč
5 0009,27805 Kč46 390,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč