
5KP14A | |
|---|---|
DigiKey Part Number | 4878-5KP14ACT-ND - Cut Tape (CT) 4878-5KP14ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP14A |
Description | TVS DIODE 14VWM 23.2VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 216A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP14A Models |
Category | Current - Peak Pulse (10/1000µs) 216A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 100 | 13,72640 Kč | 1 372,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,60208 Kč | 6 801,04 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

