21.5V Clamp 233A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP13CA

DigiKey Part Number
4878-5KP13CACT-ND - Cut Tape (CT)
4878-5KP13CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP13CA
Description
TVS DIODE 13VWM 21.5VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP13CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
233A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
13V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,52300 Kč215,23 Kč
10014,36890 Kč1 436,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,30364 Kč5 651,82 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč