LDI55-ADEEN - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3991.31.1

DigiKey Part Number
4878-3991.31.1-ND
Manufacturer
Manufacturer Product Number
3991.31.1
Description
EVAL BOARD FOR LDI55ADEEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LDI55-ADEEN - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
3991.31.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.3V ~ 15V
Current - Output
1A
Voltage - Input
3V ~ 50V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LDI55-ADEEN
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1407,57000 Kč407,57 Kč
Manufacturers Standard Package
Unit Price without VAT:407,57000 Kč
Unit Price with VAT:493,15970 Kč