Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| 3.0SMCJ130A | |
|---|---|
| DigiKey Part Number | 4878-3.0SMCJ130A-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3.0SMCJ130A | 
| Description | TVS DIODE 130VWM 209VC DO214AB | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 209V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3.0SMCJ130A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 130V | |
| Voltage - Breakdown (Min) | 144V | |
| Voltage - Clamping (Max) @ Ipp | 209V | |
| Current - Peak Pulse (10/1000µs) | 14.3A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 6,24582 Kč | 18 737,46 Kč | 
| Unit Price without VAT: | 6,24582 Kč | 
|---|---|
| Unit Price with VAT: | 7,55744 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic