
2CL72A | |
|---|---|
DigiKey Part Number | 4878-2CL72ATR-ND - Tape & Reel (TR) 4878-2CL72ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2CL72A |
Description | DIODE STANDARD 10000V 5MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 10000 V 5mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2CL72A Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2 µA @ 10000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 10000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 5mA | Operating Temperature - Junction -40°C ~ 120°C |
Voltage - Forward (Vf) (Max) @ If 45 V @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CL72A | Diotec Semiconductor | 3 394 | 4878-2CL72ACT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,34030 Kč | 434,03 Kč |
| 500 | 3,25470 Kč | 1 627,35 Kč |
| 1 000 | 2,90402 Kč | 2 904,02 Kč |
| 2 000 | 2,60827 Kč | 5 216,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,23237 Kč | 13 394,22 Kč |
| 12 000 | 2,04295 Kč | 24 515,40 Kč |
| 18 000 | 1,94641 Kč | 35 035,38 Kč |
| 30 000 | 1,83793 Kč | 55 137,90 Kč |
| 42 000 | 1,77370 Kč | 74 495,40 Kč |
| 60 000 | 1,71128 Kč | 102 676,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




