2CL71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CL71

DigiKey Part Number
4878-2CL71TR-ND - Tape & Reel (TR)
4878-2CL71CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2CL71
Description
DIODE STANDARD 8000V 5MA AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 8000 V 5mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
2CL71 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
8000 V
Current - Average Rectified (Io)
5mA
Voltage - Forward (Vf) (Max) @ If
36 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
2 µA @ 8000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
107,59900 Kč75,99 Kč
1006,00350 Kč600,35 Kč
5004,59438 Kč2 297,19 Kč
1 0004,20179 Kč4 201,79 Kč
2 0004,11759 Kč8 235,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,89699 Kč19 484,95 Kč
10 0002,69440 Kč26 944,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč