
2BZX84C9V1 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C9V1TR-ND - Tape & Reel (TR) 4878-2BZX84C9V1CT-ND - Cut Tape (CT) 4878-2BZX84C9V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C9V1 |
Description | DIODE ZENER ARRAY 9.1V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C9V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 100 | 2,12390 Kč | 212,39 Kč |
| 500 | 1,71220 Kč | 856,10 Kč |
| 1 000 | 1,29963 Kč | 1 299,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44205 Kč | 1 326,15 Kč |
| 6 000 | 0,41048 Kč | 2 462,88 Kč |
| 9 000 | 0,38681 Kč | 3 481,29 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

