Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BZX84C9V1

DigiKey Part Number
4878-2BZX84C9V1TR-ND - Tape & Reel (TR)
4878-2BZX84C9V1CT-ND - Cut Tape (CT)
4878-2BZX84C9V1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2BZX84C9V1
Description
DIODE ZENER ARRAY 9.1V SOT-23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2BZX84C9V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
9.1 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,54700 Kč25,47 Kč
1002,12390 Kč212,39 Kč
5001,71220 Kč856,10 Kč
1 0001,29963 Kč1 299,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44205 Kč1 326,15 Kč
6 0000,41048 Kč2 462,88 Kč
9 0000,38681 Kč3 481,29 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč