
2BZX84C13 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C13TR-ND - Tape & Reel (TR) 4878-2BZX84C13CT-ND - Cut Tape (CT) 4878-2BZX84C13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C13 |
Description | DIODE ZENER ARRAY 13V SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C13 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 13 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C13 | Diotec Semiconductor | 0 | 4878-2BZX84C13CT-ND | 0,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54750 Kč | 154,75 Kč |
| 500 | 1,12578 Kč | 562,89 Kč |
| 1 000 | 0,98876 Kč | 988,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81406 Kč | 2 442,18 Kč |
| 6 000 | 0,72577 Kč | 4 354,62 Kč |
| 9 000 | 0,68070 Kč | 6 126,30 Kč |
| 15 000 | 0,62998 Kč | 9 449,70 Kč |
| 21 000 | 0,59991 Kč | 12 598,11 Kč |
| 30 000 | 0,57068 Kč | 17 120,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |



