Diode 30 V 50mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 50mA Surface Mount SOD-523
SOD-523

1SS405-AQ

DigiKey Part Number
4878-1SS405-AQ-ND
Manufacturer
Manufacturer Product Number
1SS405-AQ
Description
DIODE SCHOTTKY 20V 50MA SOD523
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 50mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1SS405-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
50mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
3.9pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
1001,77430 Kč177,43 Kč
5001,29600 Kč648,00 Kč
1 0001,14040 Kč1 140,40 Kč
4 0000,89835 Kč3 593,40 Kč
8 0000,80493 Kč6 439,44 Kč
12 0000,75728 Kč9 087,36 Kč
52 0000,61997 Kč32 238,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč