
1N5385B | |
|---|---|
DigiKey Part Number | 4878-1N5385BCT-ND - Cut Tape (CT) 4878-1N5385BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5385B |
Description | DIODE ZENER 170V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 170 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5385B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 129 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 100 | 5,21620 Kč | 521,62 Kč |
| 500 | 3,94604 Kč | 1 973,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,26671 Kč | 5 553,41 Kč |
| 3 400 | 2,96415 Kč | 10 078,11 Kč |
| 5 100 | 2,80993 Kč | 14 330,64 Kč |
| 8 500 | 2,63657 Kč | 22 410,84 Kč |
| 11 900 | 2,53389 Kč | 30 153,29 Kč |
| 17 000 | 2,43405 Kč | 41 378,85 Kč |
| 42 500 | 2,21498 Kč | 94 136,65 Kč |
| 85 000 | 2,19709 Kč | 186 752,65 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |


