
1N5359B | |
|---|---|
DigiKey Part Number | 4878-1N5359BCT-ND - Cut Tape (CT) 4878-1N5359BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5359B |
Description | DIODE ZENER 24V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5359B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 500 | 3,93628 Kč | 1 968,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,23369 Kč | 5 497,27 Kč |
| 3 400 | 2,28878 Kč | 7 781,85 Kč |
| 5 100 | 2,27828 Kč | 11 619,23 Kč |
| 8 500 | 2,26778 Kč | 19 276,13 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






