
1N5355B | |
|---|---|
DigiKey Part Number | 4878-1N5355BCT-ND - Cut Tape (CT) 4878-1N5355BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5355B |
Description | DIODE ZENER 18V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5355B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,09460 Kč | 409,46 Kč |
| 500 | 3,67466 Kč | 1 837,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 2,35178 Kč | 3 998,03 Kč |
| 3 400 | 2,26779 Kč | 7 710,49 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



