
1N4151 | |
|---|---|
DigiKey Part Number | 4878-1N4151CT-ND - Cut Tape (CT) 4878-1N4151TB-ND |
Manufacturer | |
Manufacturer Product Number | 1N4151 |
Description | DIODE STANDARD 50V 200MA DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 100 | 0,65470 Kč | 65,47 Kč |
| 500 | 0,46900 Kč | 234,50 Kč |
| 1 000 | 0,37785 Kč | 377,85 Kč |
| 2 000 | 0,35691 Kč | 713,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27639 Kč | 1 381,95 Kč |
| 10 000 | 0,25260 Kč | 2 526,00 Kč |
| 15 000 | 0,21450 Kč | 3 217,50 Kč |
| 25 000 | 0,15758 Kč | 3 939,50 Kč |
| 35 000 | 0,14580 Kč | 5 103,00 Kč |
| 50 000 | 0,13410 Kč | 6 705,00 Kč |
| 125 000 | 0,13268 Kč | 16 585,00 Kč |
| 250 000 | 0,13179 Kč | 32 947,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


