
1N4005GP | |
|---|---|
DigiKey Part Number | 4878-1N4005GP-ND |
Manufacturer | |
Manufacturer Product Number | 1N4005GP |
Description | DIODE STANDARD 600V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4005GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 100 | 1,01840 Kč | 101,84 Kč |
| 500 | 0,73576 Kč | 367,88 Kč |
| 1 000 | 0,62616 Kč | 626,16 Kč |
| 2 000 | 0,56159 Kč | 1 123,18 Kč |
| 5 000 | 0,48077 Kč | 2 403,85 Kč |
| 10 000 | 0,40404 Kč | 4 040,40 Kč |
| 50 000 | 0,33089 Kč | 16 544,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



