96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ60A

DigiKey Part Number
4878-1.5SMCJ60ATR-ND - Tape & Reel (TR)
4878-1.5SMCJ60ACT-ND - Cut Tape (CT)
4878-1.5SMCJ60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ60A
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,56200 Kč105,62 Kč
1006,82230 Kč682,23 Kč
5005,21212 Kč2 606,06 Kč
1 0004,69326 Kč4 693,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,03372 Kč12 101,16 Kč
6 0003,70146 Kč22 208,76 Kč
9 0003,53217 Kč31 789,53 Kč
15 0003,34192 Kč50 128,80 Kč
21 0003,22927 Kč67 814,67 Kč
30 0003,13395 Kč94 018,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč