


1.5SMCJ58CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ58CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ58CACT-ND - Cut Tape (CT) 4878-1.5SMCJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ58CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 5,83610 Kč | 583,61 Kč |
| 500 | 4,43500 Kč | 2 217,50 Kč |
| 1 000 | 3,98310 Kč | 3 983,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,40858 Kč | 10 225,74 Kč |
| 6 000 | 3,11899 Kč | 18 713,94 Kč |
| 9 000 | 2,97144 Kč | 26 742,96 Kč |
| 15 000 | 2,80566 Kč | 42 084,90 Kč |
| 21 000 | 2,70746 Kč | 56 856,66 Kč |
| 30 000 | 2,61204 Kč | 78 361,20 Kč |
| 75 000 | 2,55914 Kč | 191 935,50 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |

