77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ48A

DigiKey Part Number
4878-1.5SMCJ48ATR-ND - Tape & Reel (TR)
4878-1.5SMCJ48ACT-ND - Cut Tape (CT)
4878-1.5SMCJ48ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ48A
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ48A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 758
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,40200 Kč114,02 Kč
1007,36610 Kč736,61 Kč
5005,62914 Kč2 814,57 Kč
1 0005,06892 Kč5 068,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,86363 Kč11 590,89 Kč
6 0003,67465 Kč22 047,90 Kč
9 0003,21269 Kč28 914,21 Kč
15 0003,17071 Kč47 560,65 Kč
21 0003,13395 Kč65 812,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč