1.5SMC220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ30A

DigiKey Part Number
4878-1.5SMCJ30ATR-ND - Tape & Reel (TR)
4878-1.5SMCJ30ACT-ND - Cut Tape (CT)
4878-1.5SMCJ30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ30A
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1010,58800 Kč105,88 Kč
1006,63080 Kč663,08 Kč
5005,22504 Kč2 612,52 Kč
1 0004,70489 Kč4 704,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,04160 Kč12 124,80 Kč
6 0003,70480 Kč22 228,80 Kč
9 0003,22065 Kč28 985,85 Kč
15 0003,17856 Kč47 678,40 Kč
21 0003,14171 Kč65 975,91 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč